+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

125545

Heatsink: extruded; U; aluminium; L: 914.4mm; W: 177.8mm; H: 79.4mm

Manufacturer: Wakefield Thermal

Manufacturer part number:
125545
TME Symbol:
125545

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
U
Colour
aluminium
Length
914.4mm
Width
177.8mm
Height
79.4mm
Material
aluminium
Material finishing
raw
Base thickness
19.1mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125545
0 in TME stock
Net price for quantities from 1 pcs - 225.43 USDGross price for quantities from 1 pcs - 225.43 USD
Net price for quantities from 5 pcs - 202.88 USDGross price for quantities from 5 pcs - 202.88 USD
Net price for quantities from 25 pcs - 191.62 USDGross price for quantities from 25 pcs - 191.62 USD
Net price for quantities from 50 pcs - 180.34 USDGross price for quantities from 50 pcs - 180.34 USD
Net price for quantities from 100 pcs - 169.07 USDGross price for quantities from 100 pcs - 169.07 USD
No. of pieces (Multiplicity: 1)