+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

125551

Heatsink: extruded; U; aluminium; L: 914.4mm; W: 248.9mm; H: 72.4mm

Manufacturer: Wakefield Thermal

Manufacturer part number:
125551
TME Symbol:
125551

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
U
Colour
aluminium
Length
914.4mm
Width
248.9mm
Height
72.4mm
Material
aluminium
Material finishing
raw
Base thickness
25.4mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125551
0 in TME stock
Net price for quantities from 1 pcs - 537.74 USDGross price for quantities from 1 pcs - 537.74 USD
Net price for quantities from 5 pcs - 483.96 USDGross price for quantities from 5 pcs - 483.96 USD
Net price for quantities from 25 pcs - 457.08 USDGross price for quantities from 25 pcs - 457.08 USD
Net price for quantities from 50 pcs - 430.20 USDGross price for quantities from 50 pcs - 430.20 USD
Net price for quantities from 100 pcs - 403.31 USDGross price for quantities from 100 pcs - 403.31 USD
No. of pieces (Multiplicity: 1)