+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

125572

Heatsink: extruded; grilled; aluminium; L: 914.4mm; W: 256mm; raw

Manufacturer: Wakefield Thermal

Manufacturer part number:
125572
TME Symbol:
125572

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Colour
aluminium
Length
914.4mm
Width
256mm
Height
73.8mm
Material
aluminium
Material finishing
raw
Thermal resistance @200 LFM
0.13°C/W
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125572
0 in TME stock
Net price for quantities from 1 pcs - 342.15 USDGross price for quantities from 1 pcs - 342.15 USD
Net price for quantities from 5 pcs - 307.93 USDGross price for quantities from 5 pcs - 307.93 USD
Net price for quantities from 25 pcs - 290.82 USDGross price for quantities from 25 pcs - 290.82 USD
Net price for quantities from 50 pcs - 273.71 USDGross price for quantities from 50 pcs - 273.71 USD
Net price for quantities from 100 pcs - 256.62 USDGross price for quantities from 100 pcs - 256.62 USD
No. of pieces (Multiplicity: 1)