+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

125602

Heatsink: extruded; grilled; aluminium; L: 914.4mm; W: 192.4mm; raw

Manufacturer: Wakefield Thermal

Manufacturer part number:
125602
TME Symbol:
125602

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Colour
aluminium
Length
914.4mm
Width
192.4mm
Height
80.01mm
Material
aluminium
Material finishing
raw
Base thickness
10.2mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125602
0 in TME stock
Net price for quantities from 1 pcs - 351.39 USDGross price for quantities from 1 pcs - 351.39 USD
Net price for quantities from 5 pcs - 316.24 USDGross price for quantities from 5 pcs - 316.24 USD
Net price for quantities from 25 pcs - 298.67 USDGross price for quantities from 25 pcs - 298.67 USD
Net price for quantities from 50 pcs - 281.10 USDGross price for quantities from 50 pcs - 281.10 USD
Net price for quantities from 100 pcs - 263.55 USDGross price for quantities from 100 pcs - 263.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.