+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

125614

Heatsink: extruded; Y; aluminium; L: 914.4mm; W: 191mm; H: 134.6mm

Manufacturer: Wakefield Thermal

Manufacturer part number:
125614
TME Symbol:
125614

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
Y
Colour
aluminium
Length
914.4mm
Width
191mm
Height
134.6mm
Material
aluminium
Material finishing
raw
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125614
0 in TME stock
Net price for quantities from 1 pcs - 833.39 USDGross price for quantities from 1 pcs - 833.39 USD
Net price for quantities from 5 pcs - 750.05 USDGross price for quantities from 5 pcs - 750.05 USD
Net price for quantities from 25 pcs - 708.39 USDGross price for quantities from 25 pcs - 708.39 USD
Net price for quantities from 50 pcs - 666.71 USDGross price for quantities from 50 pcs - 666.71 USD
Net price for quantities from 100 pcs - 625.04 USDGross price for quantities from 100 pcs - 625.04 USD
No. of pieces (Multiplicity: 1)