+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

125619

Heatsink: extruded; grilled; aluminium; L: 304.8mm; W: 301.6mm; raw

Manufacturer: Wakefield Thermal

Manufacturer part number:
125619
TME Symbol:
125619

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Colour
aluminium
Length
304.8mm
Width
301.6mm
Height
65.9mm
Material
aluminium
Material finishing
raw
Base thickness
11.9mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125619
0 in TME stock
Net price for quantities from 1 pcs - 249.71 USDGross price for quantities from 1 pcs - 249.71 USD
Net price for quantities from 5 pcs - 224.73 USDGross price for quantities from 5 pcs - 224.73 USD
Net price for quantities from 25 pcs - 212.24 USDGross price for quantities from 25 pcs - 212.24 USD
Net price for quantities from 50 pcs - 199.76 USDGross price for quantities from 50 pcs - 199.76 USD
Net price for quantities from 100 pcs - 187.28 USDGross price for quantities from 100 pcs - 187.28 USD
No. of pieces (Multiplicity: 1)