+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

125626

Heatsink: extruded; grilled; aluminium; L: 914.4mm; W: 300mm; raw


Manufacturer: Wakefield Thermal

Manufacturer part number:
125626
TME Symbol:
125626

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Colour
aluminium
Length
914.4mm
Width
300mm
Height
83.5mm
Material
aluminium
Material finishing
raw
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125626
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 708.03 USDGross price for quantities from 1 pcs - 708.03 USD
Net price for quantities from 5 pcs - 637.23 USDGross price for quantities from 5 pcs - 637.23 USD
Net price for quantities from 25 pcs - 601.82 USDGross price for quantities from 25 pcs - 601.82 USD
Net price for quantities from 50 pcs - 566.43 USDGross price for quantities from 50 pcs - 566.43 USD
Net price for quantities from 100 pcs - 531.02 USDGross price for quantities from 100 pcs - 531.02 USD