+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

125631

Heatsink: extruded; grilled; aluminium; L: 304.8mm; W: 323.9mm; raw


Manufacturer: Wakefield Thermal

Manufacturer part number:
125631
TME Symbol:
125631

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Colour
aluminium
Length
304.8mm
Width
323.9mm
Height
34.3mm
Material
aluminium
Material finishing
raw
Base thickness
8.9mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125631
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 179.23 USDGross price for quantities from 1 pcs - 179.23 USD
Net price for quantities from 5 pcs - 161.30 USDGross price for quantities from 5 pcs - 161.30 USD
Net price for quantities from 25 pcs - 152.34 USDGross price for quantities from 25 pcs - 152.34 USD
Net price for quantities from 50 pcs - 143.38 USDGross price for quantities from 50 pcs - 143.38 USD
Net price for quantities from 100 pcs - 134.42 USDGross price for quantities from 100 pcs - 134.42 USD