+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

125637

Heatsink: extruded; grilled; aluminium; L: 304.8mm; W: 119.4mm; raw

Manufacturer: Wakefield Thermal

Manufacturer part number:
125637
TME Symbol:
125637

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Colour
aluminium
Length
304.8mm
Width
119.4mm
Height
84.1mm
Material
aluminium
Material finishing
raw
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125637
0 in TME stock
Net price for quantities from 1 pcs - 69.79 USDGross price for quantities from 1 pcs - 69.79 USD
Net price for quantities from 5 pcs - 62.82 USDGross price for quantities from 5 pcs - 62.82 USD
Net price for quantities from 25 pcs - 59.33 USDGross price for quantities from 25 pcs - 59.33 USD
Net price for quantities from 50 pcs - 55.84 USDGross price for quantities from 50 pcs - 55.84 USD
Net price for quantities from 100 pcs - 52.34 USDGross price for quantities from 100 pcs - 52.34 USD
No. of pieces (Multiplicity: 1)