+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

125638

Heatsink: extruded; H; aluminium; L: 914.4mm; W: 119.4mm; H: 84.1mm

Manufacturer: Wakefield Thermal

Manufacturer part number:
125638
TME Symbol:
125638

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
H
Colour
aluminium
Length
914.4mm
Width
119.4mm
Height
84.1mm
Material
aluminium
Material finishing
raw
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125638
0 in TME stock
Net price for quantities from 1 pcs - 173.77 USDGross price for quantities from 1 pcs - 173.77 USD
Net price for quantities from 5 pcs - 156.40 USDGross price for quantities from 5 pcs - 156.40 USD
Net price for quantities from 25 pcs - 147.71 USDGross price for quantities from 25 pcs - 147.71 USD
Net price for quantities from 50 pcs - 139.01 USDGross price for quantities from 50 pcs - 139.01 USD
Net price for quantities from 100 pcs - 130.33 USDGross price for quantities from 100 pcs - 130.33 USD
No. of pieces (Multiplicity: 1)