+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

125643

Heatsink: extruded; grilled; aluminium; L: 914.4mm; W: 176.8mm; raw


Manufacturer: Wakefield Thermal

Manufacturer part number:
125643
TME Symbol:
125643

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Colour
aluminium
Length
914.4mm
Width
176.8mm
Height
70.9mm
Material
aluminium
Material finishing
raw
Base thickness
48.6mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125643
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 271.39 USDGross price for quantities from 1 pcs - 271.39 USD
Net price for quantities from 5 pcs - 244.25 USDGross price for quantities from 5 pcs - 244.25 USD
Net price for quantities from 25 pcs - 230.67 USDGross price for quantities from 25 pcs - 230.67 USD
Net price for quantities from 50 pcs - 217.10 USDGross price for quantities from 50 pcs - 217.10 USD
Net price for quantities from 100 pcs - 203.53 USDGross price for quantities from 100 pcs - 203.53 USD