+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

125645

Heatsink: extruded; grilled; aluminium; L: 914.4mm; W: 177.8mm; raw

Manufacturer: Wakefield Thermal

Manufacturer part number:
125645
TME Symbol:
125645

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Colour
aluminium
Length
914.4mm
Width
177.8mm
Height
57.8mm
Material
aluminium
Material finishing
raw
Base thickness
13.3mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125645
0 in TME stock
Net price for quantities from 1 pcs - 262.73 USDGross price for quantities from 1 pcs - 262.73 USD
Net price for quantities from 5 pcs - 236.45 USDGross price for quantities from 5 pcs - 236.45 USD
Net price for quantities from 25 pcs - 223.31 USDGross price for quantities from 25 pcs - 223.31 USD
Net price for quantities from 50 pcs - 210.19 USDGross price for quantities from 50 pcs - 210.19 USD
Net price for quantities from 100 pcs - 197.04 USDGross price for quantities from 100 pcs - 197.04 USD
No. of pieces (Multiplicity: 1)