+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

125649

Heatsink: extruded; grilled; aluminium; L: 914.4mm; W: 187.3mm; raw

Manufacturer: Wakefield Thermal

Manufacturer part number:
125649
TME Symbol:
125649

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Colour
aluminium
Length
914.4mm
Width
187.3mm
Height
79.7mm
Material
aluminium
Material finishing
raw
Base thickness
5.5mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125649
0 in TME stock
Net price for quantities from 1 pcs - 233.91 USDGross price for quantities from 1 pcs - 233.91 USD
Net price for quantities from 5 pcs - 210.52 USDGross price for quantities from 5 pcs - 210.52 USD
Net price for quantities from 25 pcs - 198.82 USDGross price for quantities from 25 pcs - 198.82 USD
Net price for quantities from 50 pcs - 187.12 USDGross price for quantities from 50 pcs - 187.12 USD
Net price for quantities from 100 pcs - 175.44 USDGross price for quantities from 100 pcs - 175.44 USD
No. of pieces (Multiplicity: 1)