+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

125NHM2B-690

Fuse: fuse; industrial; 125A; 690VAC; aM; NH2


Manufacturer: BUSSMANN

Manufacturer part number:
125NHM2B-690
TME Symbol:
125NHM2B-690

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
industrial
Current rating
0.125kA
Rated voltage
690V AC
Fuse characteristics
aM
Fuse size
NH2
Breaking capacity
120kA
Power dissipation
9.7W
Gross weight659.34 g
Certificates
See other products in this category: NH Fuses BUSSMANN,
*
125NHM2B-690
0 in TME stock
Net price for quantities from 3 pcs - 39.40 USDGross price for quantities from 3 pcs - 39.40 USD
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.