+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

126-090

Insulating distance; polyamide 66; 2.3mm; natural; UL94V-2

Manufacturer: BIVAR

Manufacturer part number:
126-090
TME Symbol:
126-090

Specification

Manufacturer
BIVAR
Type of spacer
insulating distance
Material
polyamide 66
Spacer length
2.3mm
Colour
natural
Flammability rating
UL94V-2
Application
TO5, TO18
Dimensions
Gross weight0.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Plastic Standoffs BIVAR,
*
126-090
0 in TME stock
Net price for quantities from 500 pcs - 2.83 USDGross price for quantities from 500 pcs - 2.83 USD
Net price for quantities from 1000 pcs - 2.56 USDGross price for quantities from 1000 pcs - 2.56 USD
Net price for quantities from 5000 pcs - 2.27 USDGross price for quantities from 5000 pcs - 2.27 USD
Net price for quantities from 10000 pcs - 1.99 USDGross price for quantities from 10000 pcs - 1.99 USD
No. of pieces (Multiplicity: 500)