+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1270.1005

Fiber for LED; Ø3mm; No.of mod: 10; round; Front: flat


Manufacturer: MENTOR

Manufacturer part number:
1270.1005
TME Symbol:
1270.1005

Specification

Manufacturer
MENTOR
Type of LED accessories
Fiber for LED
Face dimensions
Ø3mm
Number of modules
10
Shape
round
Front
flat
Holder variant
angular, dual, white spacer, with PCB mounting
Gross weight3.43 g
Certificates

WATCH VIDEO

See other products in this category: Lightpipes for LED MENTOR,
*
1270.1005
393 in TME stock
Net price for quantities from 1 pcs - 3.23 USDGross price for quantities from 1 pcs - 3.23 USD
Net price for quantities from 5 pcs - 2.16 USDGross price for quantities from 5 pcs - 2.16 USD
Net price for quantities from 100 pcs - 1.57 USDGross price for quantities from 100 pcs - 1.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcsBag = 500 pcs