+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1271.2604

Fiber for LED; 1.4x1.4mm; No.of mod: 4; rectangular; Front: flat


Manufacturer: MENTOR

Manufacturer part number:
1271.2604
TME Symbol:
1271.2604

Specification

Manufacturer
MENTOR
Type of LED accessories
Fiber for LED
Face dimensions
1.4x1.4mm
Number of modules
4
Shape
rectangular
Front
flat
Holder variant
angular, with PCB mounting
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Lightpipes for LED MENTOR,
*
1271.2604
0 in TME stock
Net price for quantities from 1 pcs - 1.19 USDGross price for quantities from 1 pcs - 1.19 USD
Net price for quantities from 50 pcs - 0.48 USDGross price for quantities from 50 pcs - 0.48 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.