+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1272.1018

Fiber for LED; Ø3mm; L: 15mm; No.of mod: 8; round; Front: flat


Manufacturer: MENTOR

Manufacturer part number:
1272.1018
TME Symbol:
1272.1018

Specification

Manufacturer
MENTOR
Type of LED accessories
Fiber for LED
Face dimensions
Ø3mm
Length
15mm
Number of modules
8
Shape
round
Front
flat
Holder variant
straight, with PCB mounting
Gross weight1.48 g

WATCH VIDEO

See other products in this category: Lightpipes for LED MENTOR,
*
1272.1018
0 in TME stock
Net price for quantities from 1 pcs - 1.80 USDGross price for quantities from 1 pcs - 1.80 USD
Net price for quantities from 5 pcs - 1.19 USDGross price for quantities from 5 pcs - 1.19 USD
Net price for quantities from 100 pcs - 0.88 USDGross price for quantities from 100 pcs - 0.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcs