+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1272.1020

Fiber for LED; Ø3mm; L: 30mm; No.of mod: 10; round; Front: flat


Manufacturer: MENTOR

Manufacturer part number:
1272.1020
TME Symbol:
1272.1020

Specification

Manufacturer
MENTOR
Type of LED accessories
Fiber for LED
Face dimensions
Ø3mm
Length
30mm
Number of modules
10
Shape
round
Front
flat
Holder variant
straight, with PCB mounting
Gross weight3.12 g
Certificates

WATCH VIDEO

See other products in this category: Lightpipes for LED MENTOR,
*
1272.1020
2496 in TME stock
Net price for quantities from 1 pcs - 1.24 USDGross price for quantities from 1 pcs - 1.24 USD
Net price for quantities from 5 pcs - 0.82 USDGross price for quantities from 5 pcs - 0.82 USD
Net price for quantities from 100 pcs - 0.60 USDGross price for quantities from 100 pcs - 0.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 500 pcs