+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12734/1

Connector: circular; contact insert; male; PIN: 8; 5A; 380V; crimped

Manufacturer: BULGIN

Manufacturer part number:
12734/1
TME Symbol:
12734/1

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
contact insert
Kind of connector
male
Number of pins
8
Current rating
5A
Rated voltage
380V
Connector variant
w/o contacts
Manufacturer series
Mini Buccaneer
Application - series/manufacturer
SA3148/1
Mechanical mounting
for cable
Electrical mounting
crimped
Gross weight2.185 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
12734/1
5 in TME stock
Net price for quantities from 1 pcs - 2.25 USDGross price for quantities from 1 pcs - 2.25 USD
Net price for quantities from 10 pcs - 1.90 USDGross price for quantities from 10 pcs - 1.90 USD
Net price for quantities from 25 pcs - 1.79 USDGross price for quantities from 25 pcs - 1.79 USD
Net price for quantities from 50 pcs - 1.70 USDGross price for quantities from 50 pcs - 1.70 USD
Net price for quantities from 100 pcs - 1.62 USDGross price for quantities from 100 pcs - 1.62 USD
Net price for quantities from 200 pcs - 1.55 USDGross price for quantities from 200 pcs - 1.55 USD
Net price for quantities from 250 pcs - 1.52 USDGross price for quantities from 250 pcs - 1.52 USD
Net price for quantities from 300 pcs - 1.50 USDGross price for quantities from 300 pcs - 1.50 USD
Net price for quantities from 500 pcs - 1.44 USDGross price for quantities from 500 pcs - 1.44 USD
Net price for quantities from 1000 pcs - 1.38 USDGross price for quantities from 1000 pcs - 1.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.