+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12735/1

Connector: circular; contact insert; female; PIN: 8; 5A; 380V

Manufacturer: BULGIN

Manufacturer part number:
12735/1
TME Symbol:
12735/1

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
contact insert
Kind of connector
female
Number of pins
8
Current rating
5A
Rated voltage
380V
Connector variant
w/o contacts
Manufacturer series
Mini Buccaneer
Application - series/manufacturer
SA3149/1
Mechanical mounting
for cable
Electrical mounting
crimped
Gross weight4.07 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
12735/1
106 in TME stock
Net price for quantities from 1 pcs - 2.22 USDGross price for quantities from 1 pcs - 2.22 USD
Net price for quantities from 10 pcs - 1.88 USDGross price for quantities from 10 pcs - 1.88 USD
Net price for quantities from 25 pcs - 1.74 USDGross price for quantities from 25 pcs - 1.74 USD
Net price for quantities from 40 pcs - 1.70 USDGross price for quantities from 40 pcs - 1.70 USD
Net price for quantities from 50 pcs - 1.67 USDGross price for quantities from 50 pcs - 1.67 USD
Net price for quantities from 100 pcs - 1.63 USDGross price for quantities from 100 pcs - 1.63 USD
Net price for quantities from 200 pcs - 1.57 USDGross price for quantities from 200 pcs - 1.57 USD
Net price for quantities from 500 pcs - 1.50 USDGross price for quantities from 500 pcs - 1.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsCardboard = 100 pcs