+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1274.1021

Fiber for LED; 2x5mm; L: 30mm; No.of mod: 1; rectangular

Manufacturer: MENTOR

Manufacturer part number:
1274.1021
TME Symbol:
1274.1021

Specification

Manufacturer
MENTOR
Type of LED accessories
Fiber for LED
Face dimensions
2x5mm
Length
30mm
Number of modules
1
Shape
rectangular
Front
flat
Holder variant
straight, with PCB mounting
Gross weight0.47 g
Certificates

WATCH VIDEO

See other products in this category: Lightpipes for LED MENTOR,
*
1274.1021
0 in TME stock
Net price for quantities from 1 pcs - 1.12 USDGross price for quantities from 1 pcs - 1.12 USD
Net price for quantities from 10 pcs - 0.57 USDGross price for quantities from 10 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)