+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1274.1030

Fiber for LED; 2x5mm; L: 45mm; No.of mod: 10; rectangular


Manufacturer: MENTOR

Manufacturer part number:
1274.1030
TME Symbol:
1274.1030

Specification

Manufacturer
MENTOR
Type of LED accessories
Fiber for LED
Face dimensions
2x5mm
Length
45mm
Number of modules
10
Shape
rectangular
Front
flat
Holder variant
with PCB mounting
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Lightpipes for LED MENTOR,
*
1274.1030
0 in TME stock
Net price for quantities from 1 pcs - 1.14 USDGross price for quantities from 1 pcs - 1.14 USD
Net price for quantities from 100 pcs - 0.82 USDGross price for quantities from 100 pcs - 0.82 USD
Net price for quantities from 200 pcs - 0.75 USDGross price for quantities from 200 pcs - 0.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.