+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1274.1031

Fiber for LED; 2x5mm; L: 45mm; No.of mod: 1; rectangular


Manufacturer: MENTOR

Manufacturer part number:
1274.1031
TME Symbol:
1274.1031

Specification

Manufacturer
MENTOR
Type of LED accessories
Fiber for LED
Face dimensions
2x5mm
Length
45mm
Number of modules
1
Shape
rectangular
Front
flat
Holder variant
straight, with PCB mounting
Gross weight0.632 g
Certificates

WATCH VIDEO

See other products in this category: Lightpipes for LED MENTOR,
*
1274.1031
2591 in TME stock
Net price for quantities from 1 pcs - 1.12 USDGross price for quantities from 1 pcs - 1.12 USD
Net price for quantities from 5 pcs - 0.57 USDGross price for quantities from 5 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcsBag = 500 pcs