+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1275.0002

Protector for optical fibers; L: 24.6mm


Manufacturer: MENTOR

Manufacturer part number:
1275.0002
TME Symbol:
1275.0002

Specification

Manufacturer
MENTOR
Type of LED accessories
protector for optical fibers
Length
24.6mm
Related items
1275
Gross weight0.475 g
Certificates

WATCH VIDEO

See other products in this category: Lightpipes for LED MENTOR,
*
1275.0002
0 in TME stock
Net price for quantities from 5 pcs - 0.34 USDGross price for quantities from 5 pcs - 0.34 USD
Net price for quantities from 25 pcs - 0.23 USDGross price for quantities from 25 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcsBag = 500 pcs