+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1275.1002

Fiber for LED; Ø: 3mm; L: 30mm; round; Front: flat

Manufacturer: MENTOR

Manufacturer part number:
1275.1002
TME Symbol:
1275.1002

Specification

Manufacturer
MENTOR
Type of LED accessories
Fiber for LED
Diameter
3mm
Length
30mm
Shape
round
Front
flat
Holder variant
with PCB mounting
Colour
transparent
Gross weight0.406 g
Certificates

WATCH VIDEO

See other products in this category: Lightpipes for LED MENTOR,
*
1275.1002
2539 in TME stock
Net price for quantities from 1 pcs - 1.11 USDGross price for quantities from 1 pcs - 1.11 USD
Net price for quantities from 5 pcs - 0.50 USDGross price for quantities from 5 pcs - 0.50 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcsBag = 500 pcsBag = 1 000 pcs