+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1276.1003

Fiber for LED; Ø3mm; No.of mod: 3; round; Front: convex

Manufacturer: MENTOR

Manufacturer part number:
1276.1003
TME Symbol:
1276.1003

Specification

Manufacturer
MENTOR
Type of LED accessories
Fiber for LED
Face dimensions
Ø3mm
Number of modules
3
Shape
round
Front
convex
Holder variant
angular, with PCB mounting
Gross weight1.04 g
Certificates

WATCH VIDEO

See other products in this category: Lightpipes for LED MENTOR,
*
1276.1003
2291 in TME stock
Net price for quantities from 1 pcs - 2.12 USDGross price for quantities from 1 pcs - 2.12 USD
Net price for quantities from 5 pcs - 1.39 USDGross price for quantities from 5 pcs - 1.39 USD
Net price for quantities from 100 pcs - 1.00 USDGross price for quantities from 100 pcs - 1.00 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs