+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1278.1004

Fiber for LED; 3.9x1.7mm; No.of mod: 4; rectangular; Front: flat


Manufacturer: MENTOR

Manufacturer part number:
1278.1004
TME Symbol:
1278.1004

Specification

Manufacturer
MENTOR
Type of LED accessories
Fiber for LED
Face dimensions
3.9x1.7mm
Number of modules
4
Shape
rectangular
Front
flat
Gross weight0.536 g
Certificates

WATCH VIDEO

See other products in this category: Lightpipes for LED MENTOR,
*
1278.1004
86 in TME stock
Net price for quantities from 1 pcs - 1.54 USDGross price for quantities from 1 pcs - 1.54 USD
Net price for quantities from 5 pcs - 1.03 USDGross price for quantities from 5 pcs - 1.03 USD
Net price for quantities from 100 pcs - 0.75 USDGross price for quantities from 100 pcs - 0.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs