+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1279.1008

Fiber for LED; Ø3mm; No.of mod: 32; round; Front: convex

Manufacturer: MENTOR

Manufacturer part number:
1279.1008
TME Symbol:
1279.1008

Specification

Manufacturer
MENTOR
Type of LED accessories
Fiber for LED
Face dimensions
Ø3mm
Number of modules
32
Shape
round
Front
convex
Holder variant
angular, with PCB mounting
Gross weight8.99 g
Certificates

WATCH VIDEO

See other products in this category: Lightpipes for LED MENTOR,
*
1279.1008
91 in TME stock
Net price for quantities from 1 pcs - 6.08 USDGross price for quantities from 1 pcs - 6.08 USD
Net price for quantities from 50 pcs - 4.87 USDGross price for quantities from 50 pcs - 4.87 USD
Net price for quantities from 100 pcs - 4.42 USDGross price for quantities from 100 pcs - 4.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcsBag = 50 pcs