+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

128.02.28.40

Test probe: high current; 35A; Ø: 2.8mm; 4N; Overall len: 36.1mm

NEW

Manufacturer: FIXTEST

Manufacturer part number:
128.02.28.40
TME Symbol:
128.02.28.40

Specification

Manufacturer
FIXTEST
Type of test probe
high current
Current rating
35A
Tip diameter
2.8mm
Spring compression force
4N
Overall length
36.1mm
Minimum pitch
4.75mm
Mounting height
8.85mm
Resistance
20mΩ
Key stroke
4.2mm
Gross weight1.25 g
See other products in this category: Test Probes FIXTEST,
*
128.02.28.40
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.78 USDGross price for quantities from 1 pcs - 9.78 USD
Net price for quantities from 5 pcs - 8.70 USDGross price for quantities from 5 pcs - 8.70 USD
Net price for quantities from 25 pcs - 7.60 USDGross price for quantities from 25 pcs - 7.60 USD