+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

128.08.40.19

Test probe: high current; 35A; Overall len: 36.1mm; 20mΩ

NEW

Manufacturer: FIXTEST

Manufacturer part number:
128.08.40.19
TME Symbol:
128.08.40.19

Specification

Manufacturer
FIXTEST
Type of test probe
high current
Current rating
35A
Overall length
36.1mm
Minimum pitch
4.75mm
Mounting height
8.85mm
Resistance
20mΩ
Key stroke
4.2mm
Gross weight1.25 g
See other products in this category: Test Probes FIXTEST,
*
128.08.40.19
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.68 USDGross price for quantities from 1 pcs - 9.68 USD
Net price for quantities from 5 pcs - 8.61 USDGross price for quantities from 5 pcs - 8.61 USD
Net price for quantities from 25 pcs - 7.53 USDGross price for quantities from 25 pcs - 7.53 USD