+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1282.2600

Fiber for LED; 3.2x3.2mm; L: 5mm; square; Front: flat; straight


Manufacturer: MENTOR

Manufacturer part number:
1282.2600
TME Symbol:
1282.2600

Specification

Manufacturer
MENTOR
Type of LED accessories
Fiber for LED
Face dimensions
3.2x3.2mm
Length
5mm
Shape
square
Front
flat
Holder variant
straight
Gross weight0.055 g
Certificates

WATCH VIDEO

See other products in this category: Lightpipes for LED MENTOR,
*
1282.2600
0 in TME stock
Net price for quantities from 5 pcs - 0.50 USDGross price for quantities from 5 pcs - 0.50 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 200 pcs - 0.36 USDGross price for quantities from 200 pcs - 0.36 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcs