+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1282.3000

Fiber for LED; L: 5.7mm; round; Front: convex

Manufacturer: MENTOR

Manufacturer part number:
1282.3000
TME Symbol:
1282.3000

Specification

Manufacturer
MENTOR
Type of LED accessories
Fiber for LED
Length
5.7mm
Shape
round
Front
convex
LEDs' features
perpendicular lighting
Gross weight0.049 g

WATCH VIDEO

See other products in this category: Lightpipes for LED MENTOR,
*
1282.3000
1679 in TME stock
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.00 USD
Net price for quantities from 5 pcs - 0.50 USDGross price for quantities from 5 pcs - 0.50 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcsBag = 500 pcsBag = 1 000 pcsBag = 2 000 pcs