+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1282.5000

Fiber for LED; Ø3.2mm; L: 45mm; round; Front: convex; straight

Manufacturer: MENTOR

Manufacturer part number:
1282.5000
TME Symbol:
1282.5000

Specification

Manufacturer
MENTOR
Type of LED accessories
Fiber for LED
Face dimensions
Ø3.2mm
Length
45mm
Shape
round
Front
convex
Holder variant
straight
Gross weight0.304 g

WATCH VIDEO

See other products in this category: Lightpipes for LED MENTOR,
*
1282.5000
2818 in TME stock
Net price for quantities from 1 pcs - 1.11 USDGross price for quantities from 1 pcs - 1.11 USD
Net price for quantities from 5 pcs - 0.50 USDGross price for quantities from 5 pcs - 0.50 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcsBag = 500 pcsBag = 1 000 pcs