+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1282.8001

Fiber for LED; Ø3.2mm; L: 43.75mm; round; Front: convex; straight


Manufacturer: MENTOR

Manufacturer part number:
1282.8001
TME Symbol:
1282.8001

Specification

Manufacturer
MENTOR
Type of LED accessories
Fiber for LED
Face dimensions
Ø3.2mm
Length
43.75mm
Shape
round
Front
convex
Holder variant
straight
Gross weight0.268 g
Certificates

WATCH VIDEO

See other products in this category: Lightpipes for LED MENTOR,
*
1282.8001
0 in TME stock
Net price for quantities from 1 pcs - 1.10 USDGross price for quantities from 1 pcs - 1.10 USD
Net price for quantities from 5 pcs - 0.56 USDGross price for quantities from 5 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs