+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1292.1501

Fiber for LED; Ø2.2mm; L: 8.3mm; round; Front: flat; straight


Manufacturer: MENTOR

Manufacturer part number:
1292.1501
TME Symbol:
1292.1501

Specification

Manufacturer
MENTOR
Type of LED accessories
Fiber for LED
Face dimensions
Ø2.2mm
Length
8.3mm
Shape
round
Front
flat
Holder variant
straight
Gross weight0.02 g
Certificates

WATCH VIDEO

See other products in this category: Lightpipes for LED MENTOR,
*
1292.1501
3726 in TME stock
Net price for quantities from 1 pcs - 1.09 USDGross price for quantities from 1 pcs - 1.09 USD
Net price for quantities from 5 pcs - 0.56 USDGross price for quantities from 5 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcsBag = 500 pcsBag = 1 000 pcs