+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1294.1002

Fiber for LED; Ø: 3mm; L: 30mm; round


Manufacturer: MENTOR

Manufacturer part number:
1294.1002
TME Symbol:
1294.1002

Specification

Manufacturer
MENTOR
Type of LED accessories
Fiber for LED
Diameter
3mm
Length
30mm
Shape
round
Holder variant
for 3 LED's, with PCB mounting
Colour
transparent
Gross weight0.462 g
Certificates

WATCH VIDEO

See other products in this category: Lightpipes for LED MENTOR,
*
1294.1002
0 in TME stock
Net price for quantities from 100 pcs - 1.44 USDGross price for quantities from 100 pcs - 1.44 USD
Net price for quantities from 500 pcs - 0.94 USDGross price for quantities from 500 pcs - 0.94 USD
Net price for quantities from 1000 pcs - 0.69 USDGross price for quantities from 1000 pcs - 0.69 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.