+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1296.1044

Fiber for LED; Ø2mm; No.of mod: 16; round; Front: convex


Manufacturer: MENTOR

Manufacturer part number:
1296.1044
TME Symbol:
1296.1044

Specification

Manufacturer
MENTOR
Type of LED accessories
Fiber for LED
Face dimensions
Ø2mm
Number of modules
16
Shape
round
Front
convex
Holder variant
angular, with PCB mounting
Gross weight2 g

WATCH VIDEO

See other products in this category: Lightpipes for LED MENTOR,
*
1296.1044
0 in TME stock
Net price for quantities from 1 pcs - 3.52 USDGross price for quantities from 1 pcs - 3.52 USD
Net price for quantities from 10 pcs - 2.88 USDGross price for quantities from 10 pcs - 2.88 USD
Net price for quantities from 300 pcs - 2.24 USDGross price for quantities from 300 pcs - 2.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.