+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1296.2004

Fiber for LED; Ø2mm; L: 5mm; No.of mod: 4; round; Front: convex

Manufacturer: MENTOR

Manufacturer part number:
1296.2004
TME Symbol:
1296.2004

Specification

Manufacturer
MENTOR
Type of LED accessories
Fiber for LED
Face dimensions
Ø2mm
Length
5mm
Number of modules
4
Shape
round
Front
convex
Holder variant
with PCB mounting
Gross weight0.152 g
Certificates

WATCH VIDEO

See other products in this category: Lightpipes for LED MENTOR,
*
1296.2004
27 in TME stock
Net price for quantities from 1 pcs - 1.60 USDGross price for quantities from 1 pcs - 1.60 USD
Net price for quantities from 100 pcs - 1.31 USDGross price for quantities from 100 pcs - 1.31 USD
Net price for quantities from 200 pcs - 1.17 USDGross price for quantities from 200 pcs - 1.17 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcsBag = 100 pcs