+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1296.2022

Fiber for LED; Ø2mm; No.of mod: 4; round; Front: convex


Manufacturer: MENTOR

Manufacturer part number:
1296.2022
TME Symbol:
1296.2022

Specification

Manufacturer
MENTOR
Type of LED accessories
Fiber for LED
Face dimensions
Ø2mm
Number of modules
4
Shape
round
Front
convex
Holder variant
angular, with PCB mounting
Gross weight0.225 g
Certificates

WATCH VIDEO

See other products in this category: Lightpipes for LED MENTOR,
*
1296.2022
1129 in TME stock
Net price for quantities from 1 pcs - 1.33 USDGross price for quantities from 1 pcs - 1.33 USD
Net price for quantities from 100 pcs - 1.05 USDGross price for quantities from 100 pcs - 1.05 USD
Net price for quantities from 200 pcs - 0.96 USDGross price for quantities from 200 pcs - 0.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs