+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1296.2034

Fiber for LED; Ø2mm; No.of mod: 12; round; Front: convex


Manufacturer: MENTOR

Manufacturer part number:
1296.2034
TME Symbol:
1296.2034

Specification

Manufacturer
MENTOR
Type of LED accessories
Fiber for LED
Face dimensions
Ø2mm
Number of modules
12
Shape
round
Front
convex
Holder variant
angular, with PCB mounting
Mounting holes pitch
5.08mm
Gross weight0.89 g
Certificates

WATCH VIDEO

See other products in this category: Lightpipes for LED MENTOR,
*
1296.2034
975 in TME stock
Net price for quantities from 1 pcs - 3.74 USDGross price for quantities from 1 pcs - 3.74 USD
Net price for quantities from 10 pcs - 2.81 USDGross price for quantities from 10 pcs - 2.81 USD
Net price for quantities from 20 pcs - 1.68 USDGross price for quantities from 20 pcs - 1.68 USD
Net price for quantities from 50 pcs - 1.49 USDGross price for quantities from 50 pcs - 1.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs