+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1296.2052

Fiber for LED; Ø2mm; No.of mod: 10; round; Front: convex


Manufacturer: MENTOR

Manufacturer part number:
1296.2052
TME Symbol:
1296.2052

Specification

Manufacturer
MENTOR
Type of LED accessories
Fiber for LED
Face dimensions
Ø2mm
Number of modules
10
Shape
round
Front
convex
Holder variant
angular, with PCB mounting
Gross weight0.528 g
Certificates

WATCH VIDEO

See other products in this category: Lightpipes for LED MENTOR,
*
1296.2052
0 in TME stock
Net price for quantities from 1 pcs - 3.04 USDGross price for quantities from 1 pcs - 3.04 USD
Net price for quantities from 100 pcs - 2.46 USDGross price for quantities from 100 pcs - 2.46 USD
Net price for quantities from 200 pcs - 2.22 USDGross price for quantities from 200 pcs - 2.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 200 pcs