+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1296.2062

Fiber for LED; Ø2mm; No.of mod: 12; round; Front: convex


Manufacturer: MENTOR

Manufacturer part number:
1296.2062
TME Symbol:
1296.2062

Specification

Manufacturer
MENTOR
Type of LED accessories
Fiber for LED
Face dimensions
Ø2mm
Number of modules
12
Shape
round
Front
convex
Holder variant
angular, with PCB mounting
Gross weight0.65 g

WATCH VIDEO

See other products in this category: Lightpipes for LED MENTOR,
*
1296.2062
280 in TME stock
Net price for quantities from 1 pcs - 4.46 USDGross price for quantities from 1 pcs - 4.46 USD
Net price for quantities from 10 pcs - 3.22 USDGross price for quantities from 10 pcs - 3.22 USD
Net price for quantities from 300 pcs - 2.50 USDGross price for quantities from 300 pcs - 2.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsBag = 100 pcsCardboard = 200 pcs