+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1296.2072

Fiber for LED; Ø2mm; No.of mod: 14; round; Front: convex


Manufacturer: MENTOR

Manufacturer part number:
1296.2072
TME Symbol:
1296.2072

Specification

Manufacturer
MENTOR
Type of LED accessories
Fiber for LED
Face dimensions
Ø2mm
Number of modules
14
Shape
round
Front
convex
Holder variant
angular, with PCB mounting
Gross weight0.794 g

WATCH VIDEO

See other products in this category: Lightpipes for LED MENTOR,
*
1296.2072
100 in TME stock
Net price for quantities from 1 pcs - 4.07 USDGross price for quantities from 1 pcs - 4.07 USD
Net price for quantities from 20 pcs - 3.65 USDGross price for quantities from 20 pcs - 3.65 USD
Net price for quantities from 50 pcs - 3.25 USDGross price for quantities from 50 pcs - 3.25 USD
Net price for quantities from 100 pcs - 2.74 USDGross price for quantities from 100 pcs - 2.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsBag = 100 pcsCardboard = 200 pcs