+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1296.2613

Fiber for LED; 1.4x1.4mm; No.of mod: 3; square; Front: flat

Manufacturer: MENTOR

Manufacturer part number:
1296.2613
TME Symbol:
1296.2613

Specification

Manufacturer
MENTOR
Type of LED accessories
Fiber for LED
Face dimensions
1.4x1.4mm
Number of modules
3
Shape
square
Front
flat
Holder variant
angular, with PCB mounting
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Lightpipes for LED MENTOR,
*
1296.2613
0 in TME stock
Net price for quantities from 1 pcs - 1.47 USDGross price for quantities from 1 pcs - 1.47 USD
Net price for quantities from 100 pcs - 0.59 USDGross price for quantities from 100 pcs - 0.59 USD
Net price for quantities from 200 pcs - 0.54 USDGross price for quantities from 200 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)