+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1296.4004

Fiber for LED; Ø2mm; L: 7.7mm; No.of mod: 4; round; Front: convex


Manufacturer: MENTOR

Manufacturer part number:
1296.4004
TME Symbol:
1296.4004

Specification

Manufacturer
MENTOR
Type of LED accessories
Fiber for LED
Face dimensions
Ø2mm
Length
7.7mm
Number of modules
4
Shape
round
Front
convex
Holder variant
with PCB mounting
Gross weight0.189 g

WATCH VIDEO

See other products in this category: Lightpipes for LED MENTOR,
*
1296.4004
139 in TME stock
Net price for quantities from 1 pcs - 1.44 USDGross price for quantities from 1 pcs - 1.44 USD
Net price for quantities from 20 pcs - 1.32 USDGross price for quantities from 20 pcs - 1.32 USD
Net price for quantities from 100 pcs - 1.17 USDGross price for quantities from 100 pcs - 1.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsBag = 100 pcs