+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1298.1001

Fiber for LED; Ø: 1mm; L: 150mm; round; flexible


Manufacturer: MENTOR

Manufacturer part number:
1298.1001
TME Symbol:
1298.1001

Specification

Manufacturer
MENTOR
Type of LED accessories
Fiber for LED
Diameter
1mm
Length
0.15m
Shape
round
Holder variant
flexible
Colour
transparent
Gross weight0.78 g
Certificates

WATCH VIDEO

See other products in this category: Lightpipes for LED MENTOR,
*
1298.1001
53 in TME stock
Net price for quantities from 1 pcs - 2.04 USDGross price for quantities from 1 pcs - 2.04 USD
Net price for quantities from 5 pcs - 1.35 USDGross price for quantities from 5 pcs - 1.35 USD
Net price for quantities from 100 pcs - 1.00 USDGross price for quantities from 100 pcs - 1.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs