+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12FR010E

Resistor: wire-wound; 10mΩ; THT; 2W; ±1%; Ø2.4x10.6mm; -55÷275°C


Manufacturer: OHMITE

Manufacturer part number:
12FR010E
TME Symbol:
12FR010E

Specification

Manufacturer
OHMITE
Type of resistor
wire-wound
Resistance
10mΩ
Mounting
THT
Power
2W
Tolerance
±1%
Body dimensions
Ø2.4x10.6mm
Operating temperature
-55...275°C
Temperature coefficient
100ppm/°C
Length
10.6mm
Diameter
2.4mm
Gross weight0.526 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power resistors OHMITE,
*
12FR010E
0 in TME stock
Net price for quantities from 1 pcs - 3.99 USDGross price for quantities from 1 pcs - 3.99 USD
Net price for quantities from 5 pcs - 3.40 USDGross price for quantities from 5 pcs - 3.40 USD
Net price for quantities from 10 pcs - 2.87 USDGross price for quantities from 10 pcs - 2.87 USD
Net price for quantities from 30 pcs - 1.92 USDGross price for quantities from 30 pcs - 1.92 USD
Net price for quantities from 50 pcs - 1.87 USDGross price for quantities from 50 pcs - 1.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.