+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12FR100E

Resistor: wire-wound; 100mΩ; THT; 2W; ±1%; Ø2.4x10.6mm; -55÷275°C


Manufacturer: OHMITE

Manufacturer part number:
12FR100E
TME Symbol:
12FR100E

Specification

Manufacturer
OHMITE
Type of resistor
wire-wound
Resistance
0.1Ω
Mounting
THT
Power
2W
Tolerance
±1%
Body dimensions
Ø2.4x10.6mm
Operating temperature
-55...275°C
Temperature coefficient
50ppm/°C
Length
10.6mm
Diameter
2.4mm
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power resistors OHMITE,
*
12FR100E
152 in TME stock
Net price for quantities from 1 pcs - 3.52 USDGross price for quantities from 1 pcs - 3.52 USD
Net price for quantities from 5 pcs - 2.75 USDGross price for quantities from 5 pcs - 2.75 USD
Net price for quantities from 10 pcs - 2.44 USDGross price for quantities from 10 pcs - 2.44 USD
Net price for quantities from 30 pcs - 2.05 USDGross price for quantities from 30 pcs - 2.05 USD
Net price for quantities from 50 pcs - 1.99 USDGross price for quantities from 50 pcs - 1.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs