+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12GDSY-K100

Wire; MACHFLEX 350SY; 12G1.5mm2; PVC; transparent; 300V,500V; 100m

Manufacturer: BELDEN

Manufacturer part number:
12GDSY-K100
TME Symbol:
12GDSY-K100

Specification

Manufacturer
BELDEN
Type of wire
control cable
Manufacturer series
MACHFLEX 350SY
Cable structure
12G1.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
12
Core section
1.5mm2
Core marking
black, numbered + ground wire
Shield structure
galwanized steel wire braid, shielded
Wire insulation material
PVC
Insulation colour
transparent
Rated voltage
0.3kV/0.5kV
Kind of material
no flame propagation
Operating temperature
-15...70°C
Resistance to
mechanical stesses, most of chemical compounds, most of oils, UV rays
Package contents
100m
Kind of package
reel
Cable external diameter
15.1mm
CPR standard
no classification
Earth core
yellow-green
Package contents - ft
328ft
Cable application
  • assembly line tools
  • control for machines
  • industrial applications
  • industrial tools
  • production line tools
Gross weight38.11 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded BELDEN,
See other products from this series.:
*
12GDSY-K100
10 in TME stock
Net price for quantities from 1 m - 4.03 USDGross price for quantities from 1 m - 4.03 USD
Net price for quantities from 25 m - 3.32 USDGross price for quantities from 25 m - 3.32 USD
Net price for quantities from 50 m - 2.97 USDGross price for quantities from 50 m - 2.97 USD
Net price for quantities from 100 m - 2.62 USDGross price for quantities from 100 m - 2.62 USD
Amount (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerReel = 100 m